Xcell 148261 Button Cell Cr 1620 3 V Lithium 5 Pieces Non Rechargeable

MPN
148261
Brand
XCell
EAN-13
4042883800601
Order Code
18-5567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

XCell 148261 is a lithium button cell designed to deliver reliable and consistent power with a voltage of 3 V. This CR 1620 cell, included in a pack of five, is non-rechargeable and crafted for precision applications where durable and compact power sources are crucial. Commonly utilised in devices requiring push-button switches, such as small electronic devices, medical instruments, and remote controls, this battery offers stability and a long shelf life, making it particularly suitable for applications where battery replacement is infrequent or access is limited.
Type CR1620
Capacity 70mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 16mm
Dimensions (Ø x H) 16 mm x 2 mm
Height 2mm
Product Type Button cell
Rechargeable No
Size CR 1620
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot