Xcell 148260 Button Cell Cr 1616 3 V 5Pieces Lithium Non-Rechargeable

MPN
148260
Brand
XCell
EAN-13
4042883800595
Order Code
18-5566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

XCell 148260 is a CR1616 button cell battery operating at a voltage of 3 volts, available in a pack of five lithium non-rechargeable units. These button cells are engineered for reliability and longevity, making them ideal for use in a variety of electronic and microelectronic devices that require compact and efficient power sources, such as wristwatches, calculators, and keyless entry systems. The CR1616 designation indicates a specific standard size and capacity, ensuring compatibility with a wide range of devices that specify these requirements. As a non-rechargeable lithium power source, it offers a stable output and low self-discharge, traits that are highly valued in long-term, low-drain applications often encountered in precision electronic devices.
Type CR1616
Capacity 50mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 1.6mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 16mm
Dimensions (Ø x H) 16 mm x 1.6 mm
Height 1.6mm
Product Type Button cell
Rechargeable No
Size CR 1616
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot