Xcell 148259 Button Cell Cr1220 3V Lithium Non-Rechargeable 5 Pieces Pack

MPN
148259
Brand
XCell
EAN-13
4042883800588
Order Code
18-5565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

XCell 148259 is a non-rechargeable button cell battery, commonly referred to as the CR1220, which operates at a nominal voltage of 3V. This package includes five batteries, each engineered with lithium chemistry, providing a reliable power source for low-drain applications. The CR1220 is frequently utilised in compact electronic devices such as calculators, key fobs, medical devices, and small sensors, where stable and long-lasting power is paramount. Known for their consistent performance and durability, these batteries are essential components in various engineering applications requiring dependable and precise energy solutions.
Type CR1220
Capacity 40mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 12.5mm
Dimensions (Ø x H) 12.5 mm x 2 mm
Height 2mm
Product Type Button cell
Rechargeable No
Size CR 1220
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot