Xcell 148258 Cr 1216 Lithium Button Cell 3V Non Rechargeable 5 Pieces

MPN
148258
Brand
XCell
EAN-13
4042883800571
Order Code
18-5564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.44
10+ £3.14
50+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

XCell 148258 represents a high-performance CR 1216 lithium button cell, supplied in a convenient pack of five. Each cell operates at a nominal voltage of 3 volts and is known for its long-lasting energy efficiency, making it ideal for compact, low-drain devices. These non-rechargeable cells are commonly utilised in a wide range of applications, including wristwatches, digital thermometers, key fobs, and various electronic push-button switches where reliability and compact size are paramount. The CR 1216 lithium button cell, with its robust construction, ensures dependable operation in both consumer electronics and professional instrumentation. Typical engineering applications benefit from the battery's stable discharge characteristics and wide temperature tolerance.
Type CR1216
Capacity 30mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 1.6mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 12mm
Dimensions (Ø x H) 12 mm x 1.6 mm
Height 1.6mm
Product Type Button cell
Rechargeable No
Size CR 1216
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot