Xcell 148257 Button Cell Batteries 3 V 5 Pieces Lithium Non Rechargeable

MPN
148257
Brand
XCell
EAN-13
4042883800564
Order Code
18-5563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

XCell 148257 button cell batteries are designed for reliable power delivery, offering a nominal voltage of 3 volts and crafted from lithium material, ensuring long-lasting performance and stability. These non-rechargeable button cells, also known by the reference CR 1130, are distributed as a pack of five. They are particularly well-suited for use in compact electronic devices where space is limited yet consistent power is required, such as in wristwatches, calculators, and small remote controls. Their robust design ensures that they meet the necessary power specifications for devices relying on push-button switches, providing sustained energy output and contributing to overall device longevity.
Type CR1130
Capacity 48mAh
Chemistry Lithium
Dimensions (H x W x D) 11 x 3.0mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 11mm
Dimensions (Ø x H) 11 mm x 3 mm
Height 3mm
Product Type Button cell
Rechargeable No
Size CR 1130
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot