Xcell 148255 Battery Cr1025 3V 5 Pieces Pack Lithium Non-Rechargeable

MPN
148255
Brand
XCell
EAN-13
4042883800557
Order Code
18-5562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

XCell 148255 is a part number associated with a pack of CR1025 lithium button cells, specifically tailored for applications requiring compact and reliable 3V power sources. This package contains five non-rechargeable lithium batteries, each engineered to provide stable voltage outputs critical in maintaining precision in low-drain devices. These button cells are particularly beneficial in powering small electronics, such as calculators, watches, key fobs, and other compact consumer or industrial devices that demand consistent and enduring energy. Given their diminutive form factor, they are ideal for use in situations where space is limited, yet reliability and efficiency remain paramount. Integrating these cells into designs ensures longevity and dependable performance in varied engineering scenarios.
Type CR1025
Capacity 25mAh
Chemistry Lithium
Dimensions (H x W x D) 10 x 2.5mm
Pack Size 5
Terminal Type Standard
Content 5
Diameter 10mm
Dimensions (Ø x H) 10 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Rechargeable No
Size CR1025
Technology Lithium
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot