XCell 148187 N18650-35E Rechargeable Flat Top Li-ion Battery 3.6V 3350mAh

MPN
148187
Brand
XCell
EAN-13
4042883481879
Order Code
11-1287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 92 availableBack-order availability date - 26/06/2026

The XCell N18650-35E is a non-standard rechargeable Li-ion battery with a capacity of 3350 mAh, designed for industrial use. This 3.6 V flat-top battery, under part number 148187, is ideal for bespoke applications requiring high energy density. It is typically utilised in portable electronics and specialised equipment.
Battery Size 18650
Capacity 3350mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 18.3mm
Continuous discharge 1625mA
Dim (Ø x H) 18.3 mm x 65 mm
Discharge current (max.) 10A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute N18650-35E
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 48g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot