XCell 147062 Battery AAA Lithium 3.6V 800mAh Non-standard 1piece

MPN
147062
Brand
XCell
EAN-13
4042883801097
Order Code
11-1283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 22 availableBack-order availability date - 12/10/2026

XCell manufactures the ER10450, a non-standard AAA lithium battery with a capacity of 800 mAh and a voltage of 3.6 V. This battery is designed for special purpose applications where standard sizes do not fit. It is commonly used in custom and specialised electronic devices.
Type AAA
Capacity 800mAh
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 1
Terminal Type Standard
Diameter 10mm
Height 45mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot