XCell 146887 AA battery Alkali-manganese 1.5 V 4 pcs Non-Rechargeable

MPN
146887
Brand
XCell
EAN-13
4042883468870
Order Code
18-5559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

XCell 146887 AA battery is an alkali-manganese battery with a voltage of 1.5 V, supplied in a pack of four. This non-rechargeable battery type is engineered to deliver reliable power for a broad range of low to moderate-drain devices. Its composition utilises alkali-manganese chemistry, known for its stable discharge rates and consistent performance over time. This makes it particularly suitable for use in household electronics, remote controls, clocks, and other portable devices where rechargeability is non-essential. As an AA-sized battery, it conforms to a widely adopted standard, making it a versatile choice for engineers requiring dependable battery solutions.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot