XCell 146495 AA battery Alkali-manganese 1.5 V 100 pcs Non-Rechargeable

MPN
146495
Brand
XCell
EAN-13
4042883464957
Order Code
18-5558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.71 £25.25
10+ £23.43
50+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

XCell's 146495 AA battery is a high-quality alkali-manganese power source designed for a wide range of applications. Each unit operates at 1.5 volts, providing reliable energy output typical of non-rechargeable battery types. With a bulk packaging of 100 pieces, this product is well-suited for environments with high battery demand, such as laboratories, workshops, or manufacturing facilities where frequent battery replacements are necessary. The alkali-manganese composition ensures a stable discharge rate and a longer shelf life compared to conventional zinc-carbon batteries, making it ideal for devices that require steady energy, such as remote controls, sensors, and other low to medium-drain equipment.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 100
Terminal Type Standard
Content 100
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot