XCell 145874 XCell XTREME AAA Battery Lithium 1.5V 4 pieces Long-lasting

MPN
145874
Brand
XCell
EAN-13
4042883458741
Order Code
11-1275
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 24/11/2026

XCell manufactures the XTREME FR03/L92 AAA lithium batteries, known for their 1.5 V power output and long-lasting energy. These size AAA batteries come in a pack of four and are designed for high-performance devices. Typically used in remote controls, cameras, and electronic gadgets, they provide reliable and consistent power.
Type AAA
Chemistry Lithium
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot