XCell 145873 XTREME AA Lithium Battery 1.5V 4piece Long-lasting -40°C to +60°C

MPN
145873
Brand
XCell
EAN-13
4042883458734
Order Code
11-1274
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The XCell XTREME FR6/L91 AA battery is a high-performance lithium power source, offering 1.5 V output. This pack contains four batteries, ideal for devices requiring long-lasting and reliable energy. Common applications include high-drain electronics such as digital cameras and portable audio devices.
Type AA
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot