Xcell 145594 Button Cell Cr2450 3V 620Mah Lithium Non Rechargeable

MPN
145594
Brand
XCell
EAN-13
4042883455948
Order Code
18-5557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4,081 availableBack-order availability date - 02/12/2026

XCell 145594 represents a dependable and efficient energy solution in the form of the CR2450 button cell battery, providing a nominal voltage of 3 volts and a capacity of 620 milliampere-hours. This lithium-based, non-rechargeable battery is designed for applications requiring reliable power over extended periods. The button cell configuration is particularly well suited for use in compact electronic devices, including watches, calculators, and small remote controls, where space efficiency and steady power discharge are critical. Its construction ensures longevity and performance stability, making it a favoured choice among engineers and designers seeking durable and consistent power sources.
Type CR2450
Capacity 620mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 5
Terminal Type Standard
Content 1
Diameter 24mm
Dimensions (Ø x H) 24 mm x 5 mm
Height 5mm
Product Type Button cell
Rechargeable No
Size CR 2450
Technology Lithium
Voltage 3V
Weight 6.8g

Reviews

Be the first to submit a review

Trustpilot