XCell 141902 XCell LSD-Basic AA Rechargeable Battery NiMH 2000mAh 1piece

MPN
141902
Brand
XCell
EAN-13
4042883419025
Order Code
11-1263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.38
10+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 43 availableBack-order availability date - 26/11/2026

The XCell LSD-Basic AA battery is a rechargeable NiMH battery with a capacity of 2000 mAh and operates at 1.2 volts. It is suitable for various electronic devices requiring AA batteries, offering reliable and long-lasting power. Typical applications include remote controls, toys, and portable electronic devices.
Capacity 2000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute LSD-Basic
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Type AA battery (rechargeable)
Weight (Per Battery) 27g

Reviews

Be the first to submit a review

Trustpilot