XCell 141901 LSD-Basic AAA Rechargeable Battery NiMH 800mAh 1piece Pre-charged

MPN
141901
Brand
XCell
EAN-13
4042883419018
Order Code
11-1262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 15 availableBack-order availability date - 12/11/2026

The XCell LSD-Basic rechargeable AAA battery features a NiMH composition with a capacity of 800 mAh at 1.2 volts. It is suitable for use in small electronic devices such as remote controls and digital cameras. This battery offers reliable performance and can be used repeatedly, making it an economical choice for everyday needs.
Capacity 800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute LSD-Basic
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot