XCell 141536 XCell LSD-Plus Rechargeable AAA NiMH Battery 900mAh 1piece(s)

MPN
141536
Brand
XCell
EAN-13
4042883415362
Order Code
11-1261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 61 availableBack-order availability date - 03/12/2026

The XCell LSD-Plus AAA battery is a rechargeable NiMH battery with a capacity of 900 mAh and a voltage of 1.2 V. This product is ideal for high-drain devices and can be used in a variety of electronic gadgets such as remote controls, portable audio players, and flashlights. Its low self-discharge feature ensures long-lasting power retention over time.
Capacity 900mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Battery Size AAA
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute LSD-Plus
Rechargeable Yes
Type AAA battery (rechargeable)
Weight (Per Battery) 13g

Reviews

Be the first to submit a review

Trustpilot