XCell 141535 XCell LSD-Plus Rechargeable AA Battery 2550mAh NiMH 1piece

MPN
141535
Brand
XCell
EAN-13
4042883415355
Order Code
11-1260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.59
10+ £2.40
50+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 35 availableBack-order availability date - 26/11/2026

The XCell LSD-Plus AA battery is a rechargeable NiMH battery with a capacity of 2550 mAh and voltage of 1.2 V. Manufactured by XCell, it offers long-lasting and reliable power for a variety of electronic devices such as remote controls, cameras, and toys. Ideal for both everyday use and high-drain applications, this battery ensures efficient performance in your household gadgets.
Capacity 2550mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Battery Size AA
Depth 5.000cm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute LSD-Plus
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Type AA battery (rechargeable)
Weight (Per Battery) 27g
Width 1.400cm

Reviews

Be the first to submit a review

Trustpilot