XCell 141118 Scale Model Battery Pack 7.2V 5300mAh 6-Cell NiMH Tamiya

MPN
141118
Brand
XCell
EAN-13
4042883411180
Order Code
11-1259
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.70 £27.80
10+ £25.78
50+ £25.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 04/12/2026

The XCell 141118 scale model battery pack is a 7.2 V, 5300 mAh rechargeable NiMH battery with six cells. It features a robust design suitable for high-performance demands in scale model applications. This battery pack is ideal for use in remote-controlled vehicles, ensuring extended run times and reliable power delivery.
Capacity 5300mAh
Chemistry NiMH
Pack Size 1
Voltage 7.2V
Battery Size Sub-C
Connector System Tamiya
Dim (L x W x H) 134 x 46 x 23 mm
Height 23mm
Length 134mm
Number of Cells 6
Type Scale model battery pack (NiMH)
Weight (Per Battery) 448g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot