XCell 138482 CR9V/P Battery Lithium 1200mAh 9V Long-Life Single Pack

Image Representative of Range

XCell 138482 CR9V/P Battery Lithium 1200mAh 9V Long-Life Single Pack

MPN
138482
Brand
XCell
EAN-13
0717228451964
Order Code
13-5755
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 276 availableBack-order availability date - 04/12/2026

The XCell CR9V/P is a lithium battery with a 1200 mAh capacity, designed to deliver reliable power. This 9 V / PP3 battery is ideal for devices requiring consistent energy, such as smoke detectors and multimeters. With its robust construction, it ensures longevity and dependable performance for a variety of electronic applications.
Type 9V PP3
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot