Xcell 137785 Xcell Basic LED Torch Battery-Powered 1W 130 Lm 90.6 G

MPN
137785
Brand
XCell
EAN-13
4042883801103
Order Code
18-5556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.69 £5.38
10+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

XCell 137785 is a technically robust LED torch designed for efficient portable lighting applications. Weighing 90.6 grams, this torch is equipped with a 1-watt LED, delivering a luminous flux of 130 lumens, which ensures optimal visibility in various low-light conditions. As a battery-powered device, the XCell Basic LED torch offers mobility and flexibility, making it suitable for engineering tasks in dimly lit environments, maintenance inspections, and fieldwork where a reliable source of light is crucial. Its monochrome LED design is energy-efficient and appropriate for tasks that require consistent lighting over extended periods. The torch is a practical tool for engineers and technicians who need dependable illumination in their day-to-day operations.
Battery type AAA
Bulb Type LED (monochrome)
Diameter 27mm
Dimensions (Ø x L) 27 mm x 108 mm
Illumination Range (high) 20m
Length 108mm
Light Duration (high) 8h
Luminous flux (high) 130lm
Luminous flux (range) 100 lm - 199.9 lm
Material Aluminium
Power supply (LOV) battery-powered
Product Type Torch
Technology Alkali-manganese
Weight 90.6g
Weight, information incl. battery

Reviews

Be the first to submit a review

Trustpilot