XCell 136154 D battery Alkali-manganese 1.5 V Pack of 2 Non-Rechargeable

MPN
136154
Brand
XCell
EAN-13
4042883361546
Order Code
18-5555
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

XCell 136154 is an alkali-manganese D battery set consisting of two pieces, each operating at a nominal voltage of 1.5 volts. Although its primary description suggests a lead acid battery, its correct classification is as an alkaline type. These batteries are characterised by their robust energy density and long shelf life, making them ideal for powering high-drain devices such as flashlights, portable radios, and various instrumentation used in engineering and field applications. Their stable performance under varying temperature conditions and load demands ensures reliability in environments where consistent power is critical.
Type D
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Content 2
Diameter 33mm
Dimensions (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery
Rechargeable No
Size D
Technology Alkali-manganese

Reviews

Be the first to submit a review

Trustpilot