XCell 136150 AA battery Alkali-manganese 1.5 V 4 pcs Non-Rechargeable

MPN
136150
Brand
XCell
EAN-13
4042883361508
Order Code
18-5554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

XCell 136150 offers a pack of non-rechargeable AA batteries utilising alkali-manganese technology, delivering a nominal voltage of 1.5 V. Each pack contains four high-performance batteries designed for reliable and consistent power output in a variety of electronics. These batteries are particularly suited for use in portable devices such as remote controls, clocks, flashlights, and various consumer electronics where efficient and stable power is essential. With their long shelf life and dependable power delivery, the XCell 136150 batteries are a robust choice for engineers seeking a reliable and maintenance-free energy source for low-drain and medium-drain devices.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot