Xcell 131256 Xcell Battery 4R25 Zinc Carbon 6 V Non-Rechargeable 1Pc

MPN
131256
Brand
XCell
EAN-13
4042883312562
Order Code
18-5552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

XCell 131256 is a non-rechargeable battery featuring zinc-carbon chemistry, and operates at a voltage of 6 V. This model, also known as the 4R25, is designed as a non-standard power source and is highly suitable for applications that require a dependable and consistent energy output. With a capacity tailored for specific uses, this battery is often utilised in industrial and professional settings, such as in marine buoy lights and certain railway signalling systems where reliable power in remote locations is essential. Its construction focuses on ensuring durability and stable performance, making it an ideal choice for engineers who demand precision and reliability in their operations.
Type 4R25C/6V
Capacity 9500mAh
Chemistry Zinc Carbon
Dimensions (H x W x D) 66 x 110 x 66mm
Pack Size 1
Terminal Type Standard
Colour Multicolour
Content 1
Depth 67mm
Dimensions (W x H x D) 67 x 115 x 67 mm
Height 115mm
Product Type Non-standard battery
Rechargeable No
Size 4R25
Technology Zinc carbon
Voltage 6V
Weight 364g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot