Xavax 00111439 Halogen Lamp E14 25W Warm White For Fume Hood 1 piece

MPN
00111439
Brand
Xavax
EAN-13
4047443468727
Order Code
11-1241
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.13
10+ £4.79
50+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Xavax HV halogen oven light bulb has an 80 mm tube shape and operates at 230 V with 25 W power. It emits warm white light and features an E14 socket, suitable for replacing oven lamps. This bulb, identified by the number 00111439, is designed for efficient oven lighting solutions.
Type Tube shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Colour Temperature Range 100
Diameter 26mm
Dim (Ø x H) 26 mm x 80 cm
Energy Consumption 25 kWh/1000h
Energy efficiency rating G (A - G)
Height 80cm
Length 80mm
Product lifespan approx 2000h
Radiation Angle 360°
Rating 25W
Total luminous flux 260lm

Reviews

Be the first to submit a review

Trustpilot