Xavax 00110944 Tumble Dryer Vent Hose White 2m x 102mm Flexible PVC

Image Representative of Range

Xavax 00110944 Tumble Dryer Vent Hose White 2m x 102mm Flexible PVC

MPN
00110944
Brand
Xavax
EAN-13
4047443009036
Order Code
13-5747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.63 £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Xavax 00110944 is a 2-metre long, 102 mm wide PVC hose designed for household use with tumble dryers. This white exhaust duct efficiently vents air, making it an essential component for maintaining optimal dryer performance. Typical applications include connecting a clothes dryer to external exhaust outlets to prevent lint and moisture build-up indoors.
Type Tumble dryer vent hose
Colour White
Diameter 102mm
Length 2m
Material PVC
Product colour White

Reviews

Be the first to submit a review

Trustpilot