X4-LIFE 701149 Pocket Alarm 120dB Extra-Loud Panic Double Siren

Image Representative of Range

X4-LIFE 701149 Pocket Alarm 120dB Extra-Loud Panic Double Siren

MPN
701149
Brand
X4-LIFE
EAN-13
4250679503395
Order Code
13-5739
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional 14 due on 22/07/2026

The X4-LIFE Pocket Alarm 701149 is a compact personal protection device designed for self-defence, emitting a powerful 120 dB sound to deter potential threats. As an effective panic alarm, it is ideal for personal safety in emergencies. Manufactured by X4-LIFE, this alarm device offers reliable deterrence for everyday use.
Type Deterrent
Power Source battery-powered
Component Pocket alarm
Depth 17mm
Dimensions (W x H x D) 25 x 85 x 17 mm
Energy efficiency rating Doesn't apply
Height 85mm
Operating Voltage 6V
Sound pressure 120dB
Width 25mm

Reviews

Be the first to submit a review

Trustpilot