X-Fan RDH9025S Axial Fan 24V DC 103.2m³/h Low Noise Durable 92x92x25mm

Image Representative of Range

X-Fan RDH9025S Axial Fan 24V DC 103.2m³/h Low Noise Durable 92x92x25mm

MPN
RDH9025S
Brand
X-Fan
EAN-13
4064161026718
Order Code
11-1329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The X-Fan RDH9025S axial fan by X-Fan delivers efficient cooling with a capacity of 103.2 m³/h at a voltage of 24 V DC. This 92 x 92 x 25 mm fan component is ideal for industrial cooling applications. It is used to maintain optimal temperatures in electronic systems and equipment.
Type Axial fan
Voltage 12.0 - 27.6 V DC
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 103.2m³/h
Bearing Type Plain bearing
Noise 34dB
Power Rating 0.25A
RPM 3000 U/min
Cable Length 21.00cm
Colour Black
Height 25mm
Length 92mm
Lifespan 30000h
Material Plastic
Max. operating voltage 27.6V DC
Min. operating voltage 12.0V DC
Pressure (max.) 36.9 Pa
Weight 85g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot