X-Fan RDH8025B2 Axial Fan 24V DC 61.2m³/h Quiet, Durable, Versatile

Image Representative of Range

X-Fan RDH8025B2 Axial Fan 24V DC 61.2m³/h Quiet, Durable, Versatile

MPN
RDH8025B2
Brand
X-Fan
EAN-13
4064161026701
Order Code
11-1328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £18.86 £16.53
10+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The X-Fan RDH8025B2 is an axial fan designed for industrial cooling with a capacity of 61.2 m³/h. Measuring 80 x 80 x 25 mm, this fan operates at 24 V DC, making it ideal for component cooling in electronic devices. It is commonly used in applications that require efficient cooling of sensitive equipment.
Type Axial fan
Voltage 12.0 - 27.6 V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 61.2m³/h
Bearing Type Double ball bearing
Noise 33dB
Power Rating 0.15A
RPM 3000 U/min
Cable Length 22.00cm
Colour Black
Height 25mm
Length 80mm
Lifespan 50000h
Material Plastic
Max. operating voltage 27.6V DC
Min. operating voltage 12.0V DC
Pressure (max.) 27.6 Pa
Weight 63g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot