X-Fan RDH6025S2 Axial Fan 24V DC 60x60x25mm Smooth Quiet Durable

Image Representative of Range

X-Fan RDH6025S2 Axial Fan 24V DC 60x60x25mm Smooth Quiet Durable

MPN
RDH6025S2
Brand
X-Fan
EAN-13
4064161026688
Order Code
11-1327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The X-Fan RDH6025S2 is an axial fan designed for effective component cooling with a flow rate of 25.8 m³/h. Measuring 60 x 60 x 25 mm, this industrial cooling fan operates at 24 V DC. It is suitable for use in various electronic and industrial applications requiring reliable airflow and temperature management.
Type Axial fan
Voltage 12.0 - 27.6 V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 25.8m³/h
Bearing Type Plain bearing
Noise 28dB
Power Rating 0.14A
RPM 4000 U/min
Cable Length 36.50cm
Colour Black
Height 25mm
Length 60mm
Lifespan 30000h
Material Plastic
Max. operating voltage 27.6V DC
Min. operating voltage 12.0V DC
Pressure (max.) 32.2 Pa
Weight 63g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot