X-Fan RDH1238S Axial Fan 24V DC 217.8m³/h Quiet Plain Bearing

Image Representative of Range

X-Fan RDH1238S Axial Fan 24V DC 217.8m³/h Quiet Plain Bearing

MPN
RDH1238S
Brand
X-Fan
EAN-13
4064161026725
Order Code
11-1325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.14 £12.22
10+ £11.09
100+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The X-Fan RDH1238S axial fan, manufactured by X-Fan, operates on 24 V DC and has a capacity of 217.8 m³/h. Measuring 120 x 120 x 38 mm, it is ideal for industrial applications requiring component cooling. This fan is especially useful in environments where reliable and efficient air circulation is essential.
Type Axial fan
Voltage 12.0 - 27.6 V DC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 217.8m³/h
Bearing Type Plain bearing
Noise 44dB
Power Rating 0.40A
RPM 3000 U/min
Cable Length 20.00cm
Colour Black
Height 38mm
Length 120mm
Lifespan 30000h
Material Plastic
Max. operating voltage 27.6V DC
Min. operating voltage 12.0V DC
Pressure (max.) 80.4 Pa
Weight 290g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot