X-Fan RDD8025S1 Axial Fan 12V 78.5m³/h 80x80x25mm Low Noise Durable

Image Representative of Range

X-Fan RDD8025S1 Axial Fan 12V 78.5m³/h 80x80x25mm Low Noise Durable

MPN
RDD8025S1
Brand
X-Fan
EAN-13
4064161026695
Order Code
11-1324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The X-Fan RDD8025S1 is a 12 V DC axial fan measuring 80 x 80 x 25 mm, designed for effective component cooling with an airflow of 78.5 m³/h. Manufactured by X-Fan, it is ideal for various industrial cooling applications that require reliable air movement. Typical uses include cooling electronic components, maintaining temperature stability in industrial equipment, and ensuring efficient ventilation in enclosed spaces.
Type Axial fan
Voltage 13.8 - 6.0 V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 78.5m³/h
Bearing Type Plain bearing
Noise 36dB
Power Rating 0.40A
RPM 3500 U/min
Cable Length 22.00cm
Colour Black
Height 25mm
Length 80mm
Lifespan 30000h
Material Plastic
Max. operating voltage 6.0V DC
Min. operating voltage 13.8V DC
Pressure (max.) 54.9 Pa
Weight 76g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot