X-Fan CD4315V24BRHWE Cross Flow Fan 24V DC, Right-Side Motor, Quiet

Image Representative of Range

X-Fan CD4315V24BRHWE Cross Flow Fan 24V DC, Right-Side Motor, Quiet

MPN
CD4315V24BRHWE
Brand
X-Fan
EAN-13
4064161026657
Order Code
11-1317
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £40.14 £37.38
10+ £35.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The X-Fan CD4315V24BRHWE is a cross flow fan with a 24 V DC motor featured on the right-hand side. Manufactured by X-Fan, this cooler provides consistent air circulation and is ideal for applications requiring uniform airflow, such as in electronic cabinets. Its design ensures efficient cooling in compact spaces.
Type Cross flow fan
Voltage 24V DC
Dimensions (L x W x H) 208 x 60 x 60 mm
Air Flow 71.4m³/h
Noise 37dB
Power Rating 0.20A
RPM 2500 U/min
Colour Black, Silver
Height 60mm
Length 208mm
Material Aluminium
Misc Attribute 1 Motor on the right-hand side
Weight 270g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot