X-Fan CD04329V12BHWER Cross Flow Fan 12V Motor Right Side Ball-Bearing

Image Representative of Range

X-Fan CD04329V12BHWER Cross Flow Fan 12V Motor Right Side Ball-Bearing

MPN
CD04329V12BHWER
Brand
X-Fan
EAN-13
4016138499605
Order Code
11-1314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £50.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The X-Fan CD04329V12BHWER is a robust cross flow fan designed by X-Fan, operating at 12 V DC. This cooler features a motor on the right-hand side, making it ideal for compact spaces requiring efficient airflow. It's typically used in applications such as cooling systems, air purifiers, and electronic devices.
Type Cross flow fan
Voltage 12V DC
Dimensions (L x W x H) 33.8 x 6 x 6 cm
Air Flow 170m³/h
Bearing Type Ball Bearing
Noise 45dBA
Power Rating 700mA
RPM 2800 U/min
Height 6cm
Length 33.8cm
Material Metal
Misc Attribute 1 Motor on the right-hand side
Misc Attribute 2 Motor on the right
Nominal voltage (details) 12V
Output (max.) (details) 174m³
Weight 530g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot