X-Fan CD03029V12BRHWE Cross Flow Fan 12V DC, Ball-Bearing, Low-Noise

Image Representative of Range

X-Fan CD03029V12BRHWE Cross Flow Fan 12V DC, Ball-Bearing, Low-Noise

MPN
CD03029V12BRHWE
Brand
X-Fan
EAN-13
4064161026664
Order Code
11-1312
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £33.91 £30.91
10+ £29.23
100+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The X-Fan CD03029V12BRHWE is a cross flow fan designed for efficient cooling, operating on 12 V DC power. Manufactured by X-Fan, this cooler is commonly used in electronic devices and appliances where effective air circulation is required. Its compact design makes it ideal for space-constrained applications, providing reliable airflow to maintain optimal operating temperatures.
Type Cross flow fan
Voltage 12V DC
Dimensions (L x W x H) 336 x 50 x 48 mm
Air Flow 78.2m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 0.22A
Colour Black, Silver
Height 48mm
Length 336mm
Material Aluminium
Misc Attribute 1 Motor on the right-hand side
Weight 290g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot