X-Fan CD03029V12BLHWE Cross Flow Fan 12V DC, Ball-Bearing, Low-Noise

Image Representative of Range

X-Fan CD03029V12BLHWE Cross Flow Fan 12V DC, Ball-Bearing, Low-Noise

MPN
CD03029V12BLHWE
Brand
X-Fan
EAN-13
4064161031552
Order Code
11-1311
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £31.96
100+ £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The X-Fan CD03029V12BLHWE is a cross flow fan featuring a 12 V DC motor on the left-hand side. Manufactured by X-Fan, it functions as an effective cooler with its unique axial fan design. This fan is ideal for ventilation in electronic devices and small appliances.
Type Cross flow fan
Voltage 12V DC
Dimensions (L x W x H) 336 x 50 x 48 mm
Air Flow 78.2m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 0.22A
Colour Black, Silver
Height 48mm
Length 336mm
Material Aluminium
Misc Attribute 1 Motor on the left-hand side
Weight 290g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot