X-Fan 80 x 80 x 25mm DC Axial Fans 12V/24V, Ball/Sleeve Bearing

X-Fan Brand: X-Fan

X-Fan are the professional supplier of cooling fans and offer a range of high-quality sleeve/ball bearing DC axial fans 80 x 80 x 25mm which have been manufactured to a high standard. These brushless cooling fans have passed through stringent quality control testing.

  • Both ball/sleeve bearing available
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • Lead wire: UL1007/UL1430 22AWG/24AWG, red positive (+); black negative (-)
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Bearing Type Noise RPM Operating Temperature
X-Fan RDH8025S1 80 x 80 x 25mm Axial Fan 12V Sleeve Bearing
X-Fan RDH8025S1 80 x 80 x 25mm Axial Fan 12V Sleeve Bearing
Standard range
Order code: 37-9111
MPN: RDH8025S1

Despatched same day - 1,024 in stockAdditional quantity lead time 6 months
1+ £9.65
10+ £7.89
50+ £6.08
Price per unit Ex VAT
12V 80 x 80 x 25mm 41.06 Sleeve 37dB(A) 3000rpm -10 to +70°C
X-Fan RDH8025S2 80 x 80 x 25mm Axial Fan 24V Sleeve Bearing
X-Fan RDH8025S2 80 x 80 x 25mm Axial Fan 24V Sleeve Bearing
Standard range
Order code: 37-9113
MPN: RDH8025S2

Despatched same day - 497 in stockAdditional quantity lead time 6 months
1+ £10.85
10+ £9.04
50+ £6.79
Price per unit Ex VAT
24V 80 x 80 x 25mm 41.06 Sleeve 37dB(A) 3000rpm -10 to +70°C

Trustpilot