X-Fan 120 x 120 x 25mm DC Axial Fans 12V/24V, Sleeve Bearing

X-Fan Brand: X-Fan

X-Fan are the professional supplier of cooling fans and offer a range of high-quality sleeve bearing DC axial fans 120 x 120 x 25mm which have been manufactured to a high standard. These brushless cooling fans have passed through stringent quality control testing.

  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • Lead wire: UL1007/UL1430 22AWG/24AWG, red positive (+); black negative (-)
Description Image Product Buy Pricing (Ex VAT) Voltage Noise Dimensions Air Flow Bearing Type RPM Operating Temperature
X-Fan RDH1225S1 120 x 120 x 25mm Axial Fan 12V Sleeve Bearing
X-Fan RDH1225S1 120 x 120 x 25mm Axial Fan 12V Sleeve Bearing
Standard range
Order code: 37-9114
MPN: RDH1225S1

Despatched same day - 642 in stockAdditional quantity lead time 6 months
1+ £12.20
10+ £10.16
50+ £7.81
100+ £6.58
Price per unit Ex VAT
12V 41dB(A) 120 x 120 x 25mm 87.79 Sleeve 2400rpm -10 to +70°C
X-Fan RDH1225S2 120 x 120 x 25mm Axial Fan 24V Sleeve Bearing
X-Fan RDH1225S2 120 x 120 x 25mm Axial Fan 24V Sleeve Bearing
Standard range
Order code: 37-9115
MPN: RDH1225S2

Despatched same day - 397 in stockAdditional quantity lead time 6 months
1+ £10.52
10+ £8.75
50+ £6.64
100+ £5.66
Price per unit Ex VAT
24V 44dB(A) 120 x 120 x 25mm 87.79 Sleeve 2400rpm -10 to +70°C

Trustpilot