Würth FTXX 0.82µF 10% 310V 22.5mm X2 Radial Suppression Capacitor 26x18x9

Würth FTXX 0.82µF 10% 310V 22.5mm X2 Radial Suppression Capacitor 26x18x9

MPN
890334026024CS
Order Code
61-2938

Discontinued


A 0.82µF 310V AC 10% X2 radial suppression capacitor from the Würth FTXX range. Pitch is 22.5mm and case size is 26 x 18 x 9mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • Climate category: 40/105/56/B
  • Self-healing properties
  • Certificates: CULus, CQC, VDE
Type Radial leaded
Capacitance 0.82µF
Dimensions 26 x 18 x 9mm
Operating Temperature -40 to +105°C
Pitch 22.5mm
Tolerance 10%
Voltage 310V

Trustpilot