WR Rademacher C-912-HP Laboratory Card 160 x 100 x 1.5mm Pitch 2.54mm

MPN
C-912-HP
EAN-13
4031909008695
Order Code
51-0255
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The WR Rademacher C-912-HP Laboratory Card 160 x 100 x 2.54mm has been designed with multipoint connection and attachment holes for 31-pin plug.
  • 160 x 100 x 1.5mm (L x W x H)
  • Hard paper with Cu.-plating
  • Grid pitch 2.54mm
  • Rows of holes: 37
  • Type Prototyping PCB
    Hole Pitch 2.54mm
    Thickness 1.5mm
    Width 10cm

    Reviews

    Be the first to submit a review

    Trustpilot