WR Rademacher 914-HP Test Circuit Board 160 x 100 x 1.5mm

MPN
914-HP
EAN-13
4031909007650
Order Code
50-5348
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,254 in stock

The WR Rademacher 914-HP Test Circuit Board 160 x 100 x 1.5mm has been designed for energy technicians, system technology and service technology. With rear silkscreen for simple and clear placement.
  • Testing board for electronics professions according to IHK-Guidelines (L x W x H) 160 x 100 x 1.5mm
  • Hard paper with Cu.-plating
  • Grid pitch 2.54mm
Type Prototyping PCB
Hole Pitch 2.54mm
Thickness 1.5mm
Width 10cm

Reviews

Be the first to submit a review

Trustpilot