Worky 1574 Granit Cow Grain Leather Glove - Size 10

MPN
1574-10
Brand
Worky
EAN-13
4005781157413
Order Code
51-8327

Discontinued


These Granit Cow Grain Leather Gloves from Worky are ideal for lifting furniture or for other heavy duty tasks indoors and outside.
  • Size 10
  • Natural colour
  • Breathable lining
  • Made from strong, rugged leather
  • Excellent workmanship
  • White cotton back
  • Protection class: Category II
  • Standards: EN 388
Size 10
Colour White
Type Protective glove
Breathable lining
Protection Class Category II

Trustpilot