Worky 1167 Nitril Grid Fine Knitted Glove - Size 10

MPN
1167-10
Brand
Worky
EAN-13
4005781116700
Order Code
51-8199

Discontinued


These fine seamless knitted gloves from Worky are made from 100% grey nylon with a black foam nitrile coating and additional nitrile grid. They are perfect for any work which requires dexterity combined with a special sense of touch, but are also effective for use with slippery objects.
  • Size 10
  • Water repellent
  • Does not show dirt due to dark colours
  • Washable
  • Breathable so keeps hand cool and dry
  • Perfect grip in wet and dry
  • Ideal for handling of small metal and plastic parts
  • Colour: Black and grey
  • Protection class: CAT II
Size 10
Colour Black, Grey
Type Protective glove

Trustpilot