Worksafe X4WC Cranked Chisel 75 x 300mm Wide - SDS MAX

MPN
X4WC
Brand
Worksafe
EAN-13
5055257203457
Order Code
94-1529
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £19.00 £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Wide chisel is cranked making it perfect for lifting tiles and stone.
  • Wide chisel is cranked making it perfect for lifting tiles and stone.
  • Length: 300mm.
  • Model No. X4WC
Type Tile Chisel
Size 300mm
Length 300mm
Lifetime Warranty No
Width 75mm

Reviews

Be the first to submit a review

Trustpilot