Worksafe X3WC Wide Chisel 112 x 350mm - SDS MAX

MPN
X3WC
Brand
Worksafe
EAN-13
5055257203440
Order Code
94-1515
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Length: 340mm.
  • Length: 340mm.
  • Model No. X3WC
Type Wide Chisel
Size 350mm
Length 340mm
Lifetime Warranty No
Width 112mm

Reviews

Be the first to submit a review

Trustpilot