Worksafe X2CH Chisel 20 x 400mm - SDS MAX

MPN
X2CH
Brand
Worksafe
EAN-13
5055111210874
Order Code
94-1510
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Width: 20mm.
  • Width: 20mm.
  • Model No. X2CH
Type Chisel
Size 400mm
Length 400mm
Lifetime Warranty No
Width 20mm

Reviews

Be the first to submit a review

Trustpilot