Worksafe X1CH Chisel 20 x 300mm - SDS MAX

MPN
X1CH
Brand
Worksafe
EAN-13
5055111210850
Order Code
94-1507
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Width: 25mm.
  • Width: 25mm.
  • Model No. X1CH
Type Chisel
Size 300mm
Length 300mm
Lifetime Warranty No
Width 20mm

Reviews

Be the first to submit a review

Trustpilot