Worksafe WST5000MV/2 5kVA Portable Vented Transformer 16/32A Outlets

MPN
WST5000MV/2
Brand
Worksafe
EAN-13
5054511780031
Order Code
94-1872
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £236.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stock

110V Transformer with continuous 3000va output which is ideal for 110V heaters and power tools that require a continuous load. IP20 Rated unit with steel casing and insulated to Class 1 with ventilated outlets. Fitted with thermal overload protection. Supplied with 1 x 16A and 1 x 32A/110V output socket.
  • 110V Transformer with continuous 3000VA output which is ideal for 110V heaters and power tools that require a continuous load.
  • IP20 Rated unit with steel casing and insulated to Class 1 with ventilated outlets.
  • Fitted with thermal overload protection.
  • Supplied with 1 x 16A and 1 x 32A/110V output socket.
  • Model No. WST5000MV/2
Type Portable Transformer
Primary Voltage Rating 230V
Secondary Voltage Rating 110V
Power Rating 2.5kVA
Number of Phases 1
Output Current 16A, 32A
Output Sockets 1 x 16A, 1 x 32A
Average Temerature ta: 20 - 30°C
Continuous Rating 3000VA
Earth Type Centre Tapped to Earth
Input 230V ~ 50Hz
Intermittent Duty Cycle 5min on/15min off
IP Rating IP20
Nett Weight 30.5kg
Output 1 x 110V ~ 16A 1 x 110V ~ 32A
Power Factor 0.93 COSf
Power Tool Rating 5000VA
Sockets 1 x 16A, 1 x 32A

Reviews

Be the first to submit a review

Trustpilot