Worksafe WST5000 Portable Transformer 5kVA

MPN
WST5000
Brand
Worksafe
EAN-13
5054511785159
Order Code
94-1870
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £186.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

110V Transformer with tool rated performance suitable for intermittent running of power tools and continuous running of lighting products within specified capacity. IP44 Rated unit with case manufactured from GRP and insulated to Class H. Fitted with thermostatic overload protection. Supplied with 2 x 16A + 1 x 32A/110V sockets and 230V 13A plug.
  • 110V Transformer with 5000VA tool rating.
  • Can be used with larger corded power tools such as SDS drills, demolition hammers, mixer drills, 9"" angle grinders, jigsaws and circular saws.
  • Case manufactured from GRP and insulated to Class H.
  • Fitted with thermostatic overload protection.
  • Supplied with 2 x 16A + 1 x 32A/110V sockets and 230V 13A plug.
  • Model No. WST5000
Type Portable Transformer
Primary Voltage Rating 230V
Secondary Voltage Rating 110V
Power Rating 5kVA
Number of Phases 1
Output Current 16A, 32A
Output Sockets 2 x 16A, 1 x 32A
Average Temperature ta: 20 - 30°C
Continuous Rating 2800VA
Earth Type Centre Tapped to Earth
Input 230V ~ 50Hz
Intermittent Duty Cycle 5min on/30min off
IP Rating IP44
Nett Weight 30.5kg
Output 2 x 110V ~ 16A 1 x 110V ~ 32A
Power Factor 0.93 COSf
Power Tool Rating 5000VA
Sockets 2 x 16A, 1 x 32A

Reviews

Be the first to submit a review

Trustpilot