Worksafe WSD724 Fibre Backed Disc Ø175mm - 24Grit Pack of 25

MPN
WSD724
Brand
Worksafe
EAN-13
5055111206181
Order Code
94-1830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty silicone carbide paper. Suitable for renovating, sanding and fine finishing on wood floors. For use with portable disc sanders.
  • Heavy-duty silicone carbide paper.
  • Suitable for renovating, sanding and fine finishing on wood floors.
  • For use with portable disc sanders.
  • Ø175mm Disc, 24Grit.
  • Pack of 25.
  • Model No. WSD724
Diameter 75mm
Bore Size 22.23mm
Quantity 25
Disc Size Ø175mm(7")
Grit 24Grit
Lifetime Warranty No
Nett Weight 1.62kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot