Worksafe WSD560 Fibre Backed Disc Ø125mm - 60Grit Pack of 25

MPN
WSD560
Brand
Worksafe
EAN-13
5055257206199
Order Code
94-1826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive fibre backed sanding disc. Suitable for working on wood or metal surfaces. For use with portable disc sanders.
  • Aluminium oxide abrasive fibre backed sanding disc.
  • Suitable for working on wood or metal surfaces.
  • For use with portable disc sanders.
  • Ø125mm Disc, 60Grit.
  • Pack of 25.
  • Model No. WSD560
Type Sanding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Disc Size Ø125mm(5")
Grit 60Grit
Lifetime Warranty No
Nett Weight 0.50kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot